Sepa 114531010 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 150mA |
| Height | 44.5mm |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Series | HYB |
| Width | 44.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sepa 114531010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.