Sepa 512522000 technical specifications.
| Package/Case | Axial |
| Height | 6.5mm |
| Length | 25mm |
| Max Operating Temperature | -40°C |
| Min Operating Temperature | 80°C |
| Weight | 5g |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sepa 512522000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
