Sepa 516041000 technical specifications.
| Package/Case | Axial |
| Color | Black |
| Height | 60mm |
| Material | PBT |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| RPM | 3800RPM |
| Width | 60mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sepa 516041000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.