Sepa EMVG120 technical specifications.
| Color | Silver |
| Depth | 6.5mm |
| Height | 126mm |
| Material | Plastic |
| Reach SVHC Compliant | No |
| Width | 126mm |
| RoHS | Compliant |
Download the complete datasheet for Sepa EMVG120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.