Sepa HFB44B12A technical specifications.
| Product Length (mm) | 44 |
| Product Depth (mm) | 44 |
| Product Height (mm) | 7.5 |
| Manufacturer Type | CPU Cooler |
| Current Rating | 40A |
| Min Operating Supply Voltage | 10.2V |
| Typical Operating Supply Voltage | 12V |
| Max Operating Supply Voltage | 13.8V |
| Noise Level | 28dBA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Cage Code | CD289 |
| EU RoHS | Yes |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sepa HFB44B12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.