Sepa HYB35E05A technical specifications.
| Mounting | Flange Mount |
| Termination Style | Lead Wire |
| Shape | Square |
| Size (mm) | 35 X 35 X 7 |
| Product Length (mm) | 35 |
| Product Depth (mm) | 35 |
| Product Height (mm) | 7 |
| Product Weight (g) | 6 |
| Operating Input Voltage Range | 4.5 to 5.5V |
| Category | DC Fan |
| Nominal Speed | 6500r/min |
| Maximum Airflow | 0.88CFM |
| Maximum Pressure | 47Pa |
| Noise Level | 28dB |
| Line Current | 0.15A |
| Bearings | Ball |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Cage Code | CD289 |
| EU RoHS | Yes |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sepa HYB35E05A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.