Serpac 032-W-G technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Material | ABS |
| Mount | Wall |
| Ratings | IP40 |
| RoHS | Compliant |
Download the complete datasheet for Serpac 032-W-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.