Serpac 05-SW-A technical specifications.
| Color | Brown |
| Flammability Rating | UL94 HB |
| Material | ABS |
| Mount | Wall |
| RoHS | Compliant |
Download the complete datasheet for Serpac 05-SW-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.