Serpac 051 technical specifications.
| Flammability Rating | UL94 HB |
| Material | Plastic, ABS |
| Mount | Box |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | S |
| Weight | 0.187lb |
| RoHS | Compliant |
Download the complete datasheet for Serpac 051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.