
Serpac 053-I-B technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Material | ABS |
| Ratings | IP40 |
| RoHS | Compliant |
Download the complete datasheet for Serpac 053-I-B to view detailed technical specifications.
No datasheet is available for this part.