Serpac 1030 technical specifications.
| Color | Brown |
| Flammability Rating | UL94 HB |
| Material | Plastic, ABS |
| Mount | Clip |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Serpac 1030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.