Serpac 110-I GRAY technical specifications.
| Body Material | Plastic |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 25.4mm |
| Length | 91.4mm |
| Material | ABS |
| Ratings | IP40 |
| Width | 57.1mm |
| RoHS | Compliant |
Download the complete datasheet for Serpac 110-I GRAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.