Serpac 113I,GY technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 2.5inch |
| Length | 3.6inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.172lb |
| Width | 2.25inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 113I,GY to view detailed technical specifications.
No datasheet is available for this part.