Serpac 131I,BK technical specifications.
| Body Material | ABS |
| Color | Black |
| Height | 38.4mm |
| Ratings | IP40 |
| Weight | 88g |
| Width | 82.6mm |
| RoHS | Compliant |
Download the complete datasheet for Serpac 131I,BK to view detailed technical specifications.
No datasheet is available for this part.