Serpac 171,AL technical specifications.
| Color | Brown |
| Flammability Rating | UL94 HB |
| Height | 1.5inch |
| Length | 6.88inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.4lb |
| Width | 4.88inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 171,AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.