Serpac 172C,GY technical specifications.
| Color | Grey, Clear |
| Height | 2inch |
| Length | 6.88inch |
| Material | Plastic, Polycarbonate |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.43lb |
| Width | 4.88inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 172C,GY to view detailed technical specifications.
No datasheet is available for this part.