Serpac 192-I-A technical specifications.
| Color | Brown |
| Flammability Rating | UL94 HB |
| Material | ABS |
| Ratings | IP40 |
| RoHS | Not Compliant |
Download the complete datasheet for Serpac 192-I-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.