Serpac 193RC,BK technical specifications.
| Color | Black, Clear |
| Height | 2.5inch |
| Length | 9.5inch |
| Material | Plastic, Polycarbonate |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.72lb |
| Width | 6.34inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 193RC,BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.