Serpac 2106,CL technical specifications.
| Color | Clear |
| Height | 0.05inch |
| Length | 2.2inch |
| Material | ABS, Plastic, Polycarbonate |
| Mount | Panel |
| Package Quantity | 1 |
| Series | H |
| Width | 0.97inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 2106,CL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.