Serpac 4008CL technical specifications.
| Color | Clear |
| Flammability Rating | UL94 HB |
| Material | ABS, Plastic, Polycarbonate |
| Mount | Panel |
| Series | M |
| RoHS | Compliant |
Download the complete datasheet for Serpac 4008CL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.