Serpac A-20-GRAY technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 20.3mm |
| Length | 108mm |
| Material | ABS |
| Series | A |
| Width | 66mm |
| RoHS | Compliant |
Download the complete datasheet for Serpac A-20-GRAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.