Serpac A-21-GRAY technical specifications.
| Body Material | Plastic |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 28.6mm |
| Length | 108mm |
| Material | ABS |
| Series | A |
| Width | 66mm |
| RoHS | Not Compliant |
Download the complete datasheet for Serpac A-21-GRAY to view detailed technical specifications.
No datasheet is available for this part.