Serpac A-31-GRAY technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 43.4mm |
| Length | 135mm |
| Material | ABS |
| Mount | Panel |
| Series | A |
| Width | 130mm |
| RoHS | Compliant |
Download the complete datasheet for Serpac A-31-GRAY to view detailed technical specifications.
No datasheet is available for this part.