Serpac A27BK technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 1.5inch |
| Length | 5.31inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | A |
| Thickness | 0.1inch |
| Weight | 0.216lb |
| Width | 3.35inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac A27BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.