Serpac C-4BK technical specifications.
| Color | Black |
| Material | Plastic, ABS |
| Mount | PCB |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Serpac C-4BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.