Serpac C-6-PC-BLACK technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Material | ABS |
| Series | C |
| RoHS | Compliant |
Download the complete datasheet for Serpac C-6-PC-BLACK to view detailed technical specifications.
No datasheet is available for this part.