Serpac C-8-GRAY technical specifications.
| Body Material | Plastic |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Material | ABS |
| RoHS | Compliant |
Download the complete datasheet for Serpac C-8-GRAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.