Serpac C6KH,AL technical specifications.
| Color | Brown |
| Flammability Rating | UL94 HB |
| Height | 0.75inch |
| Length | 2.26inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | C |
| Thickness | 0.06inch |
| Weight | 0.032lb |
| Width | 1.61inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac C6KH,AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
