Serpac C8,TRRD technical specifications.
| Color | Red, Clear |
| Flammability Rating | UL94 HB |
| Height | 0.93inch |
| Length | 2.4inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | C |
| Thickness | 0.06inch |
| Weight | 0.035lb |
| Width | 1.85inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac C8,TRRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.