Serpac CA10B2,GY technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 1.02inch |
| Length | 3.4inch |
| Material | Plastic, ABS |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | CA |
| Weight | 0.032lb |
| Width | 2.56inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac CA10B2,GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.