Serpac CA8B4,BK technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 1inch |
| Length | 3.32inch |
| Material | Plastic, ABS |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | CA |
| Weight | 0.03lb |
| Width | 1.87inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac CA8B4,BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.