
Serpac CH-6-G technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Material | ABS |
| Series | CH |
| RoHS | Compliant |
Download the complete datasheet for Serpac CH-6-G to view detailed technical specifications.
No datasheet is available for this part.
