Serpac CH-6GY technical specifications.
| Color | Grey |
| Material | ABS |
| Mount | Box |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Serpac CH-6GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
