Serpac CH-8BK technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 0.93inch |
| Length | 2.58inch |
| Material | Plastic, ABS |
| Package Quantity | 1 |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | CH |
| Thickness | 0.06inch |
| Weight | 0.035lb |
| Width | 2.02inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac CH-8BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
