Serpac CH-8BLACK technical specifications.
| Body Material | Plastic |
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 23.5mm |
| Length | 61mm |
| Material | ABS |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for Serpac CH-8BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.