Serpac G-10BLACK technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 22.6mm |
| Length | 82.5mm |
| Material | ABS |
| Mount | Wall |
| Width | 111mm |
| RoHS | Compliant |
Download the complete datasheet for Serpac G-10BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.