Serpac H65AA,TRBL technical specifications.
| Color | Blue, Clear |
| Flammability Rating | UL94 HB |
| Height | 0.94inch |
| Length | 4.94inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | H |
| Thickness | 0.08inch |
| Weight | 0.11lb |
| Width | 2.75inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac H65AA,TRBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.