Serpac I352HS,TCBC technical specifications.
| Color | Clear |
| Flammability Rating | UL94 V-0 |
| Height | 7.46inch |
| Length | 11.71inch |
| Material | PC, Polycarbonate, Plastic |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | I |
| Thickness | 0.32inch |
| Width | 9.98inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac I352HS,TCBC to view detailed technical specifications.
No datasheet is available for this part.