Serpac M4PC,BK technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 0.71inch |
| Length | 2.8inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | M |
| Thickness | 0.1inch |
| Weight | 0.055lb |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac M4PC,BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.