Serpac PS19 technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 6.22mm |
| Lead Free | Lead Free |
| Material | ABS |
| Ratings | IP66 |
| Series | S |
| Width | 161mm |
| RoHS | Compliant |
Download the complete datasheet for Serpac PS19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
