Serpac R-1220PLLBLACK technical specifications.
| Color | Black |
| Flammability Rating | UL-HB75 |
| Height | 15.1inch |
| Length | 28.31inch |
| Material | Plastic, Polypropylene |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | R |
| Weight | 23lb |
| Width | 22.33inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac R-1220PLLBLACK to view detailed technical specifications.
No datasheet is available for this part.