The RX520PL,BK enclosure features a black color with a UL94 V-0 flammability rating. It measures 6.94 inches in height, 12.4 inches in width, and 15.11 inches in length. The enclosure is rated for IP67 and is part of the SE, Seahorse series. It is sold individually and weighs 4.5 pounds.
Serpac RX520PL,BK technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 6.94inch |
| Length | 15.11inch |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | SE, Seahorse |
| Weight | 4.5lb |
| Width | 12.4inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac RX520PL,BK to view detailed technical specifications.
No datasheet is available for this part.