This grey metal enclosure is constructed from plastic and polypropylene, with a flammability rating of UL-HB75. It measures 3.891 inches in height, 7.45 inches in width, and 8.7 inches in length, and weighs 1.5 pounds. The enclosure is rated for IP67 and is available individually.
Serpac SE120,GM technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Flammability Rating | UL-HB75 |
| Height | 3.891inch |
| Length | 8.7inch |
| Material | Plastic, Polypropylene |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | SE, Seahorse |
| Weight | 1.5lb |
| Width | 7.45inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac SE120,GM to view detailed technical specifications.
No datasheet is available for this part.