Serpac SE120F,BK technical specifications.
| Color | Black |
| Flammability Rating | UL-HB75 |
| Height | 3.891inch |
| Length | 8.7inch |
| Material | Plastic, Polypropylene |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | SE |
| Weight | 1.6lb |
| Width | 7.45inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac SE120F,BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.