Serpac SE120FML,GM technical specifications.
| Flammability Rating | UL-HB75 |
| Height | 3.891inch |
| Length | 8.7inch |
| Material | Plastic, Polypropylene |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | SE, Seahorse |
| Weight | 1.6lb |
| Width | 7.45inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac SE120FML,GM to view detailed technical specifications.
No datasheet is available for this part.