The SE120FPL,GM is a general purpose enclosure with a flammability rating of UL-HB75. It is made of plastic and polypropylene materials. The enclosure measures 3.891inch in height, 7.45inch in width, and 8.7inch in length, with a weight of 1.6lb. It is rated for IP67 and is part of the SE series, also known as the Seahorse series.
Serpac SE120FPL,GM technical specifications.
| Flammability Rating | UL-HB75 |
| Height | 3.891inch |
| Length | 8.7inch |
| Material | Plastic, Polypropylene |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | SE, Seahorse |
| Weight | 1.6lb |
| Width | 7.45inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac SE120FPL,GM to view detailed technical specifications.
No datasheet is available for this part.