The SE120FPL,YL enclosure is a general purpose, IP67 rated, polypropylene plastic box with a yellow color. It measures 8.7 inches in length, 7.45 inches in width, and 3.891 inches in height, weighing 1.6 pounds. The enclosure meets UL-HB75 flammability rating standards.
Serpac SE120FPL,YL technical specifications.
| Color | Yellow |
| Flammability Rating | UL-HB75 |
| Height | 3.891inch |
| Length | 8.7inch |
| Material | Plastic, Polypropylene |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | SE, Seahorse |
| Weight | 1.6lb |
| Width | 7.45inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac SE120FPL,YL to view detailed technical specifications.
No datasheet is available for this part.