The SE120ML,GM is a general purpose enclosure with a flammability rating of UL-HB75 and an IP67 rating. It is constructed from plastic and polypropylene materials. The enclosure measures 8.7 inches in length, 7.45 inches in width, and 3.891 inches in height, and weighs 1.5 pounds. It is suitable for use in a variety of applications.
Serpac SE120ML,GM technical specifications.
| Flammability Rating | UL-HB75 |
| Height | 3.891inch |
| Length | 8.7inch |
| Material | Plastic, Polypropylene |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | SE, Seahorse |
| Weight | 1.5lb |
| Width | 7.45inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac SE120ML,GM to view detailed technical specifications.
No datasheet is available for this part.