The SE120ML,YL enclosure is a yellow plastic enclosure with a polypropylene material and a flammability rating of UL-HB75. It has a height of 3.891inch, a length of 8.7inch, and a width of 7.45inch. The enclosure is rated for IP67 and is packaged individually.
Serpac SE120ML,YL technical specifications.
| Color | Yellow |
| Flammability Rating | UL-HB75 |
| Height | 3.891inch |
| Length | 8.7inch |
| Material | Plastic, Polypropylene |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | SE, Seahorse |
| Weight | 1.5lb |
| Width | 7.45inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac SE120ML,YL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.