The SE120PL,BK enclosure is a black plastic unit with a flammability rating of UL-HB75. It measures 8.7 inches in length, 7.45 inches in width, and 3.891 inches in height, and weighs 1.5 pounds. The enclosure is rated IP67 and is made of plastic and polypropylene material. It is available in a single unit quantity.
Serpac SE120PL,BK technical specifications.
| Color | Black |
| Flammability Rating | UL-HB75 |
| Height | 3.891inch |
| Length | 8.7inch |
| Material | Plastic, Polypropylene |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | SE, Seahorse |
| Weight | 1.5lb |
| Width | 7.45inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac SE120PL,BK to view detailed technical specifications.
No datasheet is available for this part.